XFFR-03X4
TE Connectivity / Raychem BrandH S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 4Ft (7.62mm x 1.25m) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-03X4
Alias/AKA:
CB5430-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
0.100" (2.54mm)
Inside Diameter Before Shrinking:
0.300" (7.62mm)
The XFFR-03X4 is a high-quality tubing part from TE Connectivity's Raychem Brand. This tubing is designed to provide excellent protection and insulation in a variety of applications. With a Halogen Free-Flame Retardant construction, it offers added safety and peace of mind. The tubing comes in a sleek black color and has a size of 0.30" x 4ft (7.62mm x 1.25m), making it suitable for various project requirements. Whether you need to secure cables or protect electrical components, this tubing is a reliable choice for professionals and DIY enthusiasts alike.
Search Keywords:
XFFR03X4
IN STOCK:
118
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$33.71
$33.710
20
$18.67
$373.400
40
$17.61
$704.400
100
$15.98
$1,598.000
260
$15.44
$4,014.400
500
$14.93
$7,465.000
1,000
+
$14.79
$14,790.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DM5374528
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
225-1013-000
Sealing Plug 22 GA Black
XFFR-20X25
H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 25Ft (50.8mm x 7.5m)
XFFR-03X25
H S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 25Ft (7.62mm x 7.5m)
XFFR-04X4
H S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 4ft (10..16mm x 1.2m)