XFFR-04X4
TE Connectivity / Raychem BrandH S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 4ft (10..16mm x 1.2m) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-04X4
Alias/AKA:
CB5432-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bag
The TE Connectivity / Raychem Brand part XFFR-04X4 is a high-quality H S Tubing that offers exceptional features for various applications. This tubing is constructed with halogen-free and flame-retardant materials, ensuring that it meets stringent safety standards. The black color adds a sleek and professional look to your project while providing excellent protection.Measuring 0.40 in diameter and 4ft in length (10.16mm x 1.2m), this tubing is versatile and can be easily cut into desired lengths for convenient installation. It provides reliable insulation and bundling capabilities, making it ideal for wire and cable management in a wide range of industries such as automotive, aerospace, and electronics.The TE Connectivity / Raychem Brand part XFFR-04X4 H S Tubing guarantees excellent performance and durability, even in challenging environments. Its halogen-free composition ensures minimal toxic gas emission during combustion, making it a safe and eco-friendly choice.Choose TE Connectivity / Raychem Brand part XFFR-04X4 for your next project to benefit from superior protection, ease of use, and compliant safety standards.
Search Keywords:
XFFR04X4
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$35.90
$35.900
20
$19.00
$380.000
40
$18.25
$730.000
60
$17.75
$1,065.000
100
$17.34
$1,734.000
260
$17.16
$4,461.600
500
+
$16.99
$8,495.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DM5374528
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
225-1013-000
Sealing Plug 22 GA Black
XFFR-03X25
H S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 25Ft (7.62mm x 7.5m)
XFFR-03X4
H S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 4Ft (7.62mm x 1.25m)
XFFR-20X25
H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 25Ft (50.8mm x 7.5m)