XFFR-11X4
TE Connectivity / Raychem BrandH S Tubing - Halogen Free-Flame Retardant - Black - 1.1" x 4ft (27.94mm x 1.2m) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-11X4
Alias/AKA:
CB5437-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
0.375" (9.53mm)
Inside Diameter Before Shrinking:
0.375" (9.53mm)
The TE Connectivity / Raychem Brand XFFR-11X4 is a high-quality heat shrink tubing designed for heavy-duty applications. This tubing is halogen-free, ensuring safety and compliance with environmental regulations. Its flame retardant properties protect against fire hazards, making it ideal for use in sensitive areas. With a diameter of 1.1 inches (27.94mm) and a length of 4 feet (1.2m), the black color of this tubing offers a sleek and professional look. This durable and versatile tubing provides excellent insulation, protection, and strain relief for your wires, cables, and other components.
Search Keywords:
XFFR11X4
IN STOCK:
522
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$34.21
$34.210
5
$32.69
$163.450
20
$31.89
$637.800
40
$28.97
$1,158.800
100
$27.34
$2,734.000
260
$26.93
$7,001.800
500
+
$26.52
$13,260.000
Product Guides
Product Changes