XFFR-15X4
TE Connectivity / Raychem BrandH S Tubing - Halogen Free-Flame Retardant - Black - 1.5" x 4ft (38.1mm x 1.2m) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-15X4
Alias/AKA:
CB5440-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
0.500" (12.70mm)
Inside Diameter Before Shrinking:
1.500" (38.10mm)
The TE Connectivity / Raychem XFFR-15X4 is a high-quality heat shrink tubing designed for a wide range of applications. This black tubing features exceptional flame retardant properties, ensuring optimal safety in potentially hazardous environments. It is also halogen-free, minimizing the release of harmful substances during combustion. With a diameter of 1.5 inches and a length of 4 feet, or 38.1mm x 1.2m, this tubing provides ample coverage for various wire and cable management needs. It is easy to install, sliding smoothly over the desired components and contracting uniformly when heated. Choose the XFFR-15X4 for reliable and durable protection in your electrical, automotive, or industrial projects.
Search Keywords:
XFFR15X4
IN STOCK:
0
On Order:
65
can ship 1/1/25
200
can ship 1/29/25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$44.12
$44.120
5
$37.67
$188.350
10
$34.94
$349.400
30
$32.57
$977.100
100
$29.82
$2,982.000
250
$29.38
$7,345.000
500
+
$28.94
$14,470.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
225-1013-000
Sealing Plug 22 GA Black
XFFR-03X4
H S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 4Ft (7.62mm x 1.25m)
XFFR-04X4
H S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 4ft (10..16mm x 1.2m)
XFFR-20X4
H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 4ft (50.8mm x 1.2m)
MS27488-12-2
Connector Accessory Sealing Plug - Size 12 - Mil Dtl 38999 Series - Orange - Straight ...