help desk software
DATA SHEET

XFFR-20X4

TE Connectivity / Raychem Brand

H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 4ft (50.8mm x 1.2m) .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-20X4
Alias/AKA:
CB5443-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
0.750" (19.05mm)
Inside Diameter Before Shrinking:
2.000" (50.80mm)
The XFFR-20X4 tubing from TE Connectivity's Raychem Brand is a high-quality H S tubing designed for a variety of applications. This tubing is halogen-free and flame retardant, ensuring safety and durability. The tubing comes in a sleek black color, adding a professional touch to any project. With a size of 2.0 x 4ft (50.8mm x 1.2m), this tubing offers ample coverage for your wiring and cable needs. Trust TE Connectivity's Raychem Brand for reliable and efficient solutions for your tubing requirements.
Search Keywords:
XFFR20X4
IN STOCK: 124
Can Ship immediately
MOQ for out of Stock Qty:
60
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.97
$58.970
10
$38.08
$380.800
25
$36.90
$922.500
60
$35.77
$2,146.200
120
$35.41
$4,249.200
180
$35.06
$6,310.800
240 +
$34.71
$8,330.400
Tools/3D Models
Product Guides