ZHTM-12/6-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ZHTM-12/6-0-SP
Alias/AKA:
2155384003
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-30 to 105 °C
The TE Connectivity / Raychem ZHTM-12/6-0-SP is a high-quality heat shrink tubing designed for a wide range of applications. Made from cross-linked polyolefin material, this tubing offers excellent durability and resistance to heat, chemicals, and abrasion. The black color provides a sleek and professional finish, making it suitable for various industrial and commercial projects. With its thick construction, it provides superior insulation and protection for your cables, wires, and other components. Easy to use and install, this tubing shrinks tightly when heated, conforming to the shape of your application for a secure and reliable seal. Whether you're working on electrical, automotive, or aerospace projects, the TE Connectivity / Raychem ZHTM-12/6-0-SP is the perfect choice for providing dependable and long-lasting insulation and protection.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ZHTM
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
ZHTM1260SP
IN STOCK:
0
On Order:
30
can ship 12/18/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Price Per:
Meter
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$19.33
$96.650
10
$19.04
$190.400
25
$18.75
$468.750
50
$18.47
$923.500
68
$18.20
$1,237.600
135
$11.28
$1,522.800
203
$8.91
$1,808.730
270
+
$8.73
$2,357.100
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT1.5I-M300
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, heat stabilized weat...
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
IPC3SAD2
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPC3SAD3L0G
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...