help desk software
DATA SHEET

ZHTM-24/12-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece .. see full description

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ZHTM-24/12-0-SP
Alias/AKA:
4611264003
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Spool
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 105 °C
The TE Connectivity / Raychem ZHTM-24/12-0-SP Heat Shrink Tubing is a high-quality, thick piece of cross-linked polyolefin tubing in a sleek black color. This tubing is designed to provide excellent protection and insulation for a wide range of applications. With superior heat shrink properties, this tubing is easy to install and will provide a secure, durable covering for your wires and cables. Trust TE Connectivity / Raychem for reliable, top-of-the-line heat shrink tubing solutions.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ZHTM
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords:
ZHTM24120SP
IN STOCK: 3
Can Ship immediately
On Order:
180   can ship 12/9/24 
MOQ for out of Stock Qty:
45
Price Per:
Meter
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.57
$31.570
10
$22.06
$220.600
25
$20.18
$504.500
45
$19.56
$880.200
90
$18.96
$1,706.400
135
$18.77
$2,533.950
180 +
$18.58
$3,344.400
Tools/3D Models
Product Guides