Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
3-1415535-8
Alias/AKA:
REL34048
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Contact Limiting Short-Time Current:
5 A
Length Class (Mechanical):
20 – 25 mm
Insulation Clearance Class:
2.5 – 4 mm
Relay Mounting Type:
Printed Circuit Board
Insulation Creepage Class:
3 – 5.5 mm
Height Class (Mechanical):
11 – 12 mm
Insulation Initial Dielectric Between Coil & Contact Class:
2500 – 3000 V
Power Relay Type:
Standard
Coil Power Rating Class:
300 – 400 mW
Insulation Initial Resistance:
10000 MΩ
Environmental Category of Protection:
RTII
Insulation Initial Dielectric Between Contacts & Coil:
3000 Vrms
Insulation Initial Dielectric Between Open Contacts:
1000 Vrms
Insulation Special Features:
Tracking Index of Relay Base PTI250
Environmental Ambient Temperature Class:
70 – 85 °C
Coil Resistance:
6400 Ω
Contact Limiting Making Current:
5 A
Width Class (Mechanical):
10 – 12 mm
Contact Switching Voltage (Max):
400 VAC
Contact Material:
AgNi90/10
Contact Limiting Breaking Current:
5 A
Contact Arrangement:
1 Form A (NO)
Contact Limiting Continuous Current:
5 A
Coil Voltage Rating:
48 VDC
Contact Voltage Rating:
250 VAC
Coil Special Features:
UL Coil Insulation Class F
Contact Number of Poles:
1
Contact Plating Material:
Silver Nickel
Coil Magnetic System:
Monostable, DC
Contact Current Rating (Max):
5 A
Coil Power Rating DC:
360 mW
Contact Switching Load (Min):
10mA @ 12V
Contact Current Class:
16 A, 5 – 10 A
Product Length:
.815 in, 20.7 mm
Product Width:
.421 in, 10.7 mm
Product Height:
.472 in, 12 mm
Insulation Clearance Between Contact & Coil:
.157 in, 4 mm
Environmental Ambient Temperature (Max):
85 °C, 185 °F
Insulation Creepage Between Contact & Coil:
.157 in, 4 mm
Product Weight:
5 g, .1764 oz
Packaging Method:
Box & Tube , Carton
REL34048
Search Keywords:
314155358
IN STOCK:
475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.43
$60.750
50
$2.40
$120.000
125
$2.36
$295.000
250
$2.31
$577.500
375
$2.27
$851.250
500
+
$2.24
$1,120.000
Tools/3D Models