RP412048
TE Connectivity / Schrack BrandElectromechanical Relay 48VDC 4.4KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
RP412048
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.4 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 4.4KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay
Search Keywords:
RP412048
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides