help desk software
DATA SHEET

RT334730

TE Connectivity / Schrack Brand

Power Relay 230VAC 16A SPST-NO(29x12.7x15.7)mm THT

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
RT334730
Alias/AKA:
5-1393240-6
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Power Relay 230VAC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords:
RT334730
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$10.80
$8,100.000
1,500
$5.70
$8,550.000
2,250
$3.92
$8,820.000
3,000 +
$3.84
$11,520.000
Tools/3D Models
Product Guides