help desk software
DATA SHEET

TM010012

TE Connectivity / Schrack Brand

Electromechanical Relay 12VDC 160Ohm 10A DPDT (27.5x21.6x35.2)mm Socket General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
TM010012
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 160Ohm 10A DPDT (27.5x21.6x35.2)mm Socket General Purpose Relay
Product Highlights:
  • TM Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
TM010012
  This product is discontinued, but still in stock
IN STOCK: 57
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.44
$52.440
25
$12.55
$313.750
100
$10.92
$1,092.000
500 +
$9.20
$4,600.000
Tools/3D Models
Product Guides