help desk software
DATA SHEET

V23092A1012A201

TE Connectivity / Schrack Brand

Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
V23092A1012A201
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
Search Keywords:
V23092A1012A201
IN STOCK: 0
MOQ for out of Stock Qty:
260
Multiple:
20
Factory Lead-Time
85 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
260
$13.33
$3,465.800
500
$7.06
$3,530.000
760
$4.97
$3,777.200
1,000 +
$4.87
$4,870.000
Tools/3D Models
Product Guides