help desk software
DATA SHEET

010313110000-M

TE Connectivity Sensor Solutions

SQ-1250-10000

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
010313110000-M
RoHS:
Yes
HTS:
9031808085
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
IP Rating:
IP64
Spring Loaded:
Separate Core
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Electrical Connections:
Terminal Block
Excitation Frequency:
2.5 kHz
Linear Position Sensor - LVDT/LVIT Housing Material:
Aluminum
Full Stroke Ranges:
±10 in, ±250 mm
Linear Position Sensor - LVDT/LVIT Supply Voltage:
3 V
Linearity:
±.25 % of Span
Housing Diameter:
1.25 in, 31.75 mm
SQ-1250-10000
Search Keywords:
010313110000M
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,708.96
$4,708.960
3
$4,527.85
$13,583.550
5 +
$4,312.24
$21,561.200
Tools/3D Models