help desk software
DATA SHEET

3006742-F

TE Connectivity Sensor Solutions

Photo Diode Detector - 900 NM - 2 Pins - SMD. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
3006742-F
RoHS:
Yes
HTS:
8541491050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The 3006742-F from TE Connectivity Sensor Solutions is photo diode detector with 900 NM wavelength of peak sensitivity and 2 pins. High speed epitaxy PIN photodiode with 0.25 mm² square active area. PCB carrier type non hermetic SMD package with epoxy moulding. Operating temperature range is from -40 °C to 85 °C.
Search Keywords:
3006742F
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$6.10
$1,525.000
500
$6.01
$3,005.000
750
$5.92
$4,440.000
1,000 +
$5.83
$5,830.000
Tools/3D Models
Product Guides