help desk software
DATA SHEET

3613C2R2K

TE Connectivity / Sigma Inductors

Inductor Chip Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 700mOhm DCR 1812 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
3613C2R2K
Alias/AKA:
1-1624094-2
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Inductance:
2.2 uH
Type:
Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
380 mA
Maximum DC Resistance:
700 mOhm
Operating Temperature:
-30 to 100 °C
Packaging:
Tape and Reel
Protection Style:
Molded/Unshielded
Inductor Chip Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 700mOhm DCR 1812 T/R
Search Keywords:
3613C2R2K
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2821
$141.050
1,000
$0.2661
$266.100
2,500
$0.2554
$638.500
5,000
$0.2487
$1,243.500
7,500
$0.2424
$1,818.000
25,000
$0.2127
$5,317.500
50,000 +
$0.1960
$9,800.000
Tools/3D Models
Product Guides