3613C4R7K
TE Connectivity / Sigma InductorsInductor Chip Molded/Unshielded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1Ohm DCR 1812 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
3613C4R7K
Alias/AKA:
1-1624094-8
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Inductance:
4.7 uH
Type:
Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
315 mA
Maximum DC Resistance:
1 Ohm
Operating Temperature:
-30 to 100 °C
Packaging:
Tape and Reel
Protection Style:
Molded/Unshielded
Inductor Chip Molded/Unshielded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1Ohm DCR 1812 T/R
Product Highlights:
- Inductor
- Inductor Type = Molded Wirewound
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = 4.7 µH
Search Keywords:
3613C4R7K
IN STOCK:
1,636
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2992
$149.600
1,000
$0.2810
$281.000
2,500
$0.2688
$672.000
5,000
$0.2612
$1,306.000
7,500
$0.2541
$1,905.750
25,000
$0.2223
$5,557.500
50,000
+
$0.2048
$10,240.000
DOWNLOADS