3615A471K
TE Connectivity / Sigma Inductors3615A-10-3545-10 470UH<br/><br/>Inductor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
3615A471K
Alias/AKA:
1624097-9
RoHS:
Yes
HTS:
8504508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
3615A-10-3545-10 470UH
Inductor
Inductor
Product Highlights:
- Inductor
- 3615 Series
- Inductance = 470 µH
- DC Resistance = 11 ?
- Current, Maximum = 144 mA
Search Keywords:
3615A471K
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
500
$14.70
$7,350.000
1,000
$7.76
$7,760.000
1,500
$5.33
$7,995.000
2,000
+
$5.23
$10,460.000
DOWNLOADS