help desk software
DATA SHEET

BMB2A0120AN4

TE Connectivity / Sigma Inductors

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
BMB2A0120AN4
Alias/AKA:
1624117-5
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Maximum DC Current:
0.3 A
Case Size:
0805
Family:
BMB-A
Impedance:
120 Ohm
Dimension:
2.2 x 1.4 x 1.1mm mm
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R
Product Highlights:
  • Ferrite Bead
  • BMB-A Series
  • DC Resistance = .3 ?
  • Impedance = 120 ?
  • Current, Maximum = 300 mA
Search Keywords:
BMB2A0120AN4
  This product is not in stock and cannot be back-ordered
Minimum Order:
4000
Multiple:
4000
RECOMMENDED REPLACEMENT
BMC2AY0120AN
BMC2AY0120AN
VIEW PRODUCT
Tools/3D Models
Product Guides