BMB2A0220AN4
TE Connectivity / Sigma InductorsFerrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0805 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
BMB2A0220AN4
Alias/AKA:
1-1624117-0
RoHS:
Yes
HTS:
8548000000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Family:
BMB-A
Maximum DC Current:
0.25 A
Impedance:
220 Ohm
Case Size:
0805
Dimension:
2.2 x 1.4 x 1.1mm mm
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0805 T/R
Search Keywords:
BMB2A0220AN4
This product is discontinued, but still in stock
IN STOCK:
152,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
4,000
$0.0732
$292.800
8,000
$0.0676
$540.800
12,000
$0.0662
$794.400
28,000
$0.0648
$1,814.400
52,000
$0.0638
$3,317.600
100,000
$0.0628
$6,280.000
152,000
$0.0619
$9,408.800
252,000
+
$0.0610
$15,372.000
Product Guides