BMB2A0600BN3
TE Connectivity / Sigma InductorsFerrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 600mOhm DCR 0805 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
BMB2A0600BN3
Alias/AKA:
1-1624117-6
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Impedance:
600 Ohm
Case Size:
0805
Family:
BMB-B
Dimension:
2.2 x 1.4 x 1.1 mm
Maximum DC Current:
200 mA
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 600mOhm DCR 0805 T/R