BMB2A0600RS2
TE Connectivity / Sigma InductorsFerrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0805 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
BMB2A0600RS2
Alias/AKA:
1-1624117-7
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Maximum DC Current:
200 mA
Dimension:
2.2 x 1.4 x 1.1 mm
Impedance:
600 Ohm
Family:
BMB-R
Case Size:
0805
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0805 T/R
Product Highlights:
- Inductor
- Inductor Type = Ferrite Beads
- Lead Type = Surface Mount Terminals
- Ferrite Bead
- Impedance = 600 ?
Search Keywords:
BMB2A0600RS2
This product is discontinued, but still in stock
IN STOCK:
313,340
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
4,000
$0.1075
$430.000
8,000
$0.1046
$836.800
12,000
$0.1018
$1,221.600
28,000
$0.1003
$2,808.400
52,000
$0.0988
$5,137.600
100,000
$0.0957
$9,570.000
152,000
+
$0.0934
$14,196.800
Product Guides