BMB2A1000LN2
TE Connectivity / Sigma InductorsFerrite Beads Multi-Layer 1KOhm 25% 100MHz 350mA 300mOhm DCR 0805 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
BMB2A1000LN2
Alias/AKA:
2-1624117-0
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
2.2 x 1.4 x 1.1 mm
Family:
BMB-L
Case Size:
0805
Maximum DC Current:
350 mA
Impedance:
1 KOhm
Life Cycle:
Discontinued & Replaced
The BMB2A1000LN2 is a high-quality ferrite bead from TE Connectivity / Sigma Inductors. This multi-layer ferrite bead has a resistance of 1KOhm with a tolerance of 25%. Operating at a frequency of 100MHz and a maximum current of 350mA, it effectively suppresses electromagnetic interference (EMI) and noise in electronic circuits. With a low DC resistance of 300mOhm, it minimizes power loss and maintains signal integrity. The BMB2A1000LN2 is packaged in an 0805 size, making it suitable for surface mount applications. It is provided in tape and reel packaging for easy handling and installation.
Product Highlights:
- Ferrite Bead
- BMB-L Series
- DC Resistance = .3 ?
- Impedance = 1000 ?
- Current, Maximum = 350 mA
Search Keywords:
BMB2A1000LN2
This product is not in stock and cannot be back-ordered
Product Guides