help desk software
DATA SHEET

1610-100DSP

Techspray

Chemical - ISOPROPYL ALCOHOL - Multipurpose Cleaning Wipes - Size 100 WIPE per Container - 1 kg - 99.8% - Sheet Size 5" x 8" - Cloth - White - Hazardous material

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Techspray
Part No:
1610-100DSP
RoHS:
Yes
HTS:
2905120050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
HAZMAT
Yes
Package Type:
Case
The TECH SPRAY 1610-100DSP is Multipurpose ISOPROPYL ALCOHOL White Cleaning Wipes-100, 5" x 8"- , used in a variety Application: Cold/Bucket Cleaning, Electronic Production/Rework, Electronic Repair/Maintenance, Fiber Optics Cleaning, Plant Maintenance.
Search Keywords:
1610100DSP
IN STOCK: 333
Can Ship on 11/25/24
Minimum Order:
6
Multiple:
6
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$32.40
$194.400
12
$31.91
$382.920
30
$31.43
$942.900
54
$30.96
$1,671.840
102
$30.50
$3,111.000
252
$30.04
$7,570.080
504 +
$29.59
$14,913.360
Tools/3D Models
Product Guides