help desk software
DATA SHEET

1679-PT

Techspray

Flux Remover Liquid Clear 11.7°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Techspray
Part No:
1679-PT
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
HAZMAT
Yes
Form:
Liquid
Flash Point:
11.7 °C
Family:
1679
Color:
Clear
Life Cycle:
Discontinued & Replaced
Flux Remover Liquid Clear 11.7°C
Search Keywords:
1679PT
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1620-10S
1620-10S
VIEW PRODUCT
Tools/3D Models
Product Guides