2102-12S
TechsprayFine L Kote SR Silicone Conformal Coating, Cure Time 72 hours .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Techspray
Part No:
2102-12S
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Package Type:
Case
Form:
Aerosol
Family:
2102
Application Method:
Spray
Color:
N/A
The TECH SPRAY 2102-12S Fine L Kote SR Silicone Conformal Coating is a high-quality protective coating designed to safeguard electronic components from moisture, dirt, and other contaminants. This advanced formula offers exceptional protection and insulation to extend the lifespan and reliability of sensitive electronics. With a cure time of 72 hours, it creates a durable and moisture-resistant barrier that conforms to the complex shapes of PCBs and other electronic assemblies. Suitable for a wide range of applications, this conformal coating is ideal for use in demanding environments where electronics may be exposed to harsh conditions. Trust TECH SPRAY 2102-12S Fine L Kote SR Silicone Conformal Coating to provide reliable and long-lasting protection for your electronic devices.
Search Keywords:
210212S
IN STOCK:
298
Can Ship on 11/19/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$46.39
$46.390
5
$42.79
$213.950
12
$41.23
$494.760
36
$40.35
$1,452.600
60
$39.75
$2,385.000
108
+
$39.15
$4,228.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3361P-1-504GLF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm...
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
P160KN-0QC15B10K
Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21...
24-6337-8807
WireClean Spool Sn63Pb37