Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Techspray
Part No:
2510-N
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Package Type:
Case
The TECH SPRAY 2510-N Conformal Coating Remover is a highly effective solution designed to quickly and easily remove conformal coatings from electronic components. It comes in a convenient 11.75ml pen form, making it easy to apply the solution precisely and accurately on targeted areas.This conformal coating remover is specially formulated to effectively dissolve and remove silicone, acrylic, and urethane conformal coatings without causing any harm to underlying circuitry. It eliminates the need for scraping or mechanical abrasion, ensuring minimal damage and reducing the risk of electrical shorts.With its easy-to-use pen applicator, the TECH SPRAY 2510-N provides excellent control and precision during the removal process, allowing for efficient and accurate coating removal even in tight or intricate areas. The pen mechanism also prevents excess product wastage, making it a cost-effective solution.Whether you are repairing or reworking electronics, the TECH SPRAY 2510-N Conformal Coating Remover is a reliable and efficient tool to help you effortlessly remove conformal coatings and ensure clean and professional results.
Search Keywords:
2510N
IN STOCK:
63
Can Ship on 11/19/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$29.18
$29.180
12
$19.06
$228.720
36
$18.76
$675.360
60
$18.48
$1,108.800
108
$18.20
$1,965.600
252
$17.93
$4,518.360
504
+
$17.66
$8,900.640
Product Guides
CUSTOMERS
ALSO BOUGHT
DR-25-2-0-SP
Heat Shrink Tubing ST Elastomer Black Medium T/R
1844278
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
83-1000-0951
Liquid Rosin Activated Pen 2% Automotive
83-1097-2331
Liquid Rosin Activated Pen 33%
2510-P
Conformal Coating Remover - 475ml (1 Pint) Can