CCR-33M10
Teledyne CoaxRF Switch Commercial - 75 Ohms - 28VDC Coil - DC-33GHz - Failsafe - SPDT - MiniSMB-Female
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33M10
RoHS:
Yes
HTS:
8542390000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Impedance (Ohms):
75
Switch Configuration:
1P2T (SPDT)
Connector:
mini-SMB Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
90
Maximum Frequency:
3 GHz
Insertion Loss - Max Frequency (dB):
0.2 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
70 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
RF Switch Commercial - 75 Ohms - 28VDC Coil - DC-33GHz - Failsafe - SPDT - MiniSMB-Female
Search Keywords:
CCR33M10
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$199.52
$199.520
2
$196.53
$393.060
3
$193.58
$580.740
4
$190.67
$762.680
5
+
$186.86
$934.300
Product Guides