CCR-33M8C-T
Teledyne CoaxRF Switch Commercial - 75 Ohms - DC-3GHz - Latching - SPDT - MiniSMB-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33M8C-T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Impedance (Ohms):
75
Switch Configuration:
1P2T (SPDT)
Connector:
mini-SMB Female
Actuator Feature:
Latching
Typical Operating Supply Voltage:
12 VDC
Actuation Current (mA - Typ):
140
Maximum Frequency:
3 GHz
Insertion Loss - Max Frequency (dB):
0.2 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
70 (Typ)
Indicator Contacts:
Y
Self-Cutoff:
N
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
N
Operating Temperature:
-40 to 65 °C
RF Switch Commercial - 75 Ohms - DC-3GHz - Latching - SPDT - MiniSMB-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes
Search Keywords:
CCR33M8CT
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$764.57
$764.570
2
$363.17
$726.340
3
$258.25
$774.750
4
+
$230.01
$920.040
Product Guides