CCR-33S10-N
Teledyne CoaxRF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Narrow-Body .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33S10-N
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
90
Maximum Frequency:
18 GHz
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
90 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
N
TTL Drivers:
N
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Y
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
The TELEDYNE COAX CCR-33S10-N is a high-quality RF switch designed for commercial applications. With a 50 Ohm impedance and a 28VDC coil, this switch provides reliable performance in a wide range of operating conditions. It operates in the frequency range of DC to 18GHz, making it suitable for use in various communication systems. The switch features a failsafe design, ensuring continuous operation even in the event of power loss. It is a single-pole, double-throw (SPDT) switch with SMA-Female connectors, allowing for easy integration into existing setups. The optional narrow-body design further enhances its versatility, making it an excellent choice for space-constrained applications.
Search Keywords:
CCR33S10N
IN STOCK:
1
Ships today, if you order in
On Order:
40
can ship 1/30/25
20
can ship 1/31/25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$197.58
$197.580
3
$194.62
$583.860
5
$191.70
$958.500
10
$184.04
$1,840.400
25
+
$164.66
$4,116.500
Product Guides
CUSTOMERS
ALSO BOUGHT
51006-0300
Conn Housing M 3 POS 2mm Crimp ST Cable Mount Bag
A2D250-AA02-02
AC Fan Axial Ball Bearing 400V
D-436-36
Butt Splice - Red - D-436 Series - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluor...
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
V7-1Z10E9-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 2...