CCR-33S10-T
Teledyne CoaxRF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33S10-T
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
90
Maximum Frequency:
18 GHz
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
90 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
The TELEDYNE COAX part CCR-33S10-T is a reliable and versatile RF switch designed for commercial applications. With a 50 Ohm impedance and 28VDC coil, this switch is capable of handling a wide range of frequencies from DC to 18GHz. The fail-safe feature ensures that the switch remains in the desired state even during power outages or unexpected disruptions. It features a single-pole, double-throw (SPDT) configuration with SMA-Female connectors, making it compatible with various RF devices and systems.For added functionality and convenience, the CCR-33S10-T switch offers optional TTL drivers and diodes, allowing for seamless integration with digital control circuits. With its high-quality construction and reliable performance, this switch is an ideal choice for demanding commercial RF applications.
Search Keywords:
CCR33S10T
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$201.91
$201.910
3
$198.88
$596.640
5
$195.90
$979.500
10
$192.96
$1,929.600
25
+
$187.99
$4,699.750
Product Guides