CCR-33S10-TM
Teledyne CoaxRF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes Moisture-Seal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33S10-TM
RoHS:
Yes
HTS:
8536410050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
90
Maximum Frequency:
18 GHz
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
90 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
Y
Narrow Body:
N
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
The TELEDYNE COAX part CCR-33S10-TM is a high-quality RF Switch designed for commercial applications. With a 50 Ohms impedance and a 28VDC coil, this switch operates across a wide frequency range of DC-18GHz. It features a failsafe design, ensuring reliable connectivity and seamless operation. The CCR-33S10-TM is a single-pole double-throw (SPDT) switch with SMA-Female connectors, making it compatible with various RF systems. Optional TTL drivers and diodes provide additional functionality, while its moisture-seal construction protects against environmental damage. This RF switch is the ideal choice for professionals looking for dependable switch performance in demanding commercial applications.
Search Keywords:
CCR33S10TM
IN STOCK:
55
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$240.16
$240.160
2
$236.56
$473.120
3
$233.01
$699.030
4
$229.52
$918.080
5
+
$224.93
$1,124.650
Product Guides