CCR-33S10-TN
Teledyne CoaxRF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes Narrow-Body .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33S10-TN
RoHS:
No
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Actuation Current (mA - Typ):
90
Maximum Frequency:
18 GHz
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
90 (Typ)
Indicator Contacts:
N
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Y
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
The TELEDYNE COAX CCR-33S10-TN is a reliable and high-performing RF switch designed for commercial applications. With a 50 Ohm impedance, 28VDC coil, and an operating frequency range of DC-18GHz, this narrow-body switch offers exceptional performance for a wide variety of RF systems. Built with failsafe functionality, it ensures uninterrupted signal transmission even in critical situations. This model features a single-pole, double-throw (SPDT) configuration and an SMA-Female connector for easy integration into existing systems. Optional TTL drivers and diodes are also available, enhancing versatility and control. Trust the TELEDYNE COAX CCR-33S10-TN to deliver reliable and precise RF switching capabilities for your commercial applications.
Search Keywords:
CCR33S10TN
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$192.96
$192.960
3
$190.07
$570.210
5
$187.22
$936.100
10
$184.41
$1,844.100
25
+
$181.02
$4,525.500
Product Guides