CCR-33S3C-T
Teledyne CoaxRF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-33S3C-T
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Impedance (Ohms):
50
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
12 VDC
Actuation Current (mA - Typ):
200
Maximum Frequency:
18 GHz
Insertion Loss - Max Frequency (dB):
0.4 (Typ)
Isolation - Max Frequency (dB):
65 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
90 (Typ)
Indicator Contacts:
Y
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
N
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
TELEDYNE COAX part CCR-33S3C-T is a reliable and high-performing RF switch designed for commercial applications. With a 50 Ohm impedance and a 12VDC coil, this switch can handle a wide range of RF signals from DC to 18GHz. Featuring a failsafe design, this SPDT switch ensures reliable operation and minimal signal loss. It is equipped with SMA-Female connectors and offers optional indicator contacts for enhanced functionality. For added convenience, this switch also supports TTL drivers and diodes, allowing for seamless integration into various systems. Whether you need a robust RF switch for your communication or testing setup, TELEDYNE COAX part CCR-33S3C-T delivers exceptional performance and versatility.
Search Keywords:
CCR33S3CT
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$237.43
$237.430
3
$233.87
$701.610
5
$230.36
$1,151.800
10
$226.90
$2,269.000
25
+
$221.60
$5,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
62S22-M5-020C
Optical Encoder Rotary Incremental Flat 2.35oz.in(Avg) Straight Digital Square Wave Panel ...
NE8FDP
etherCON D Series - RJ45 feedthrough receptacle, D-shape metal flange with the latch lock ...
CCR-33S8C-T
RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female - Op...
3L05-1
Snap Disc - Limit Control - 135 to 175 Degrees F Range -Open on Rise
CCR-33S3C-TS
Failsafe SPDT Coaxial Switch