CCR-38S36C-T
Teledyne CoaxRF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Normally-Open - SP6T - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCR-38S36C-T
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Impedance (Ohms):
50
Switch Configuration:
1P6T (SP6T)
Connector:
SMA Female
Actuator Feature:
Normally Open
Typical Operating Supply Voltage:
12 VDC
Actuation Current (mA - Typ):
400
Maximum Frequency:
18 GHz
Insertion Loss - Max Frequency (dB):
0.3 (Typ)
Isolation - Max Frequency (dB):
75 (Typ)
Insertion Loss - Min Frequency (dB):
0.1 (Typ)
Isolation - Min Frequency (dB):
80 (Typ)
Indicator Contacts:
Y
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
N
D-Sub Connector:
N
Moisture Seal:
N
Narrow Body:
Not App
Positve Common:
N
Operating Temperature:
-40 to 65 °C
RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Normally-Open - SP6T - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes
Search Keywords:
CCR38S36CT
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$791.05
$791.050
3
+
$783.14
$2,349.420
Product Guides