help desk software
DATA SHEET

79307-0101

Teledyne FLIR

FLIR T530 w/42° & 14° Lens, 320x240, -20°C to 650°C and FLIR Tools+

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne FLIR
Part No:
79307-0101
Alias/AKA:
FLIR-T530-42-14
RoHS:
Yes
ECCN:
6A003.b.4.b
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
FLIR T530 w/42° & 14° Lens, 320x240, -20°C to 650°C and FLIR Tools+
Search Keywords:
793070101
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13,200.95
$13,200.950
3
$13,002.93
$39,008.790
5 +
$12,807.89
$64,039.450
Tools/3D Models
Product Guides