help desk software
DATA SHEET

82507-0201

Teledyne FLIR

FLIR T840 w42° & 14° Lens, 464x348, -20°C to 1500°C, w/FLIR Tools+

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne FLIR
Part No:
82507-0201
Alias/AKA:
FLIR-T840-42-14
RoHS:
Yes
ECCN:
6A003.b.4.b
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
FLIR T840 w42° & 14° Lens, 464x348, -20°C to 1500°C, w/FLIR Tools+
Search Keywords:
825070201
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25,783.56
$25,783.560
3
$25,396.81
$76,190.430
5 +
$25,015.86
$125,079.300
Tools/3D Models
Product Guides