help desk software
DATA SHEET

89204-0101

Teledyne FLIR

FLIR T860 W/ 24° + 14° Lens, 640x480, -40°C to +2000°C, w/FLIR Tools+

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne FLIR
Part No:
89204-0101
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
FLIR T860 W/ 24° + 14° Lens, 640x480, -40°C to +2000°C, w/FLIR Tools+
Search Keywords:
892040101
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides