help desk software
DATA SHEET

DM62

Teledyne FLIR

FLIR TRMS Digital Multimeter with non-Contact Voltage .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne FLIR
Part No:
DM62
RoHS:
Yes
HTS:
9030310000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Digits:
N/A
Continuity Test:
Yes
Display Type:
N/A
Family:
DM62
Diode Test:
Yes
Data Hold:
Yes
The DM62 offers essential measurement features including True RMS AC/DC voltage and current, non-contact voltage detection, VFD mode, and extended voltage measurement range up to 600 V. Whether you're a commercial electrician, electronics technician, or just need the right tool for DIY, the DM62 provides precise measurements and quality construction for everyday use.
Search Keywords:
DM62
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$108.37
$108.370
5
$100.28
$501.400
10
$97.38
$973.800
25
$92.04
$2,301.000
50
$89.59
$4,479.500
100
$88.24
$8,824.000
250 +
$86.14
$21,535.000
Tools/3D Models
Product Guides