help desk software
DATA SHEET

VSA2-1M-W

Teledyne FLIR

Wireless 4 way 6mm Art Cam w 1m probe, Short Focus

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne FLIR
Part No:
VSA2-1M-W
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Equipment Type:
Videoscope
Wireless 4 way 6mm Art Cam w 1m probe, Short Focus
Search Keywords:
VSA21MW
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$2,466.45
$2,466.450
Tools/3D Models
Product Guides