Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
AS46D4E-X1
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
460(RMS) V
Maximum Output Current:
4(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.2 x 10.2 x 25.4 mm
Life Cycle:
Discontinued
Relay SSR 30mA 30V DC-IN 4A 460V AC-OUT 4-Pin SIP
Search Keywords:
AS46D4EX1
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$123.55
$123.550
10
$34.91
$349.100
25
$31.69
$792.250
50
$29.43
$1,471.500
100
+
$28.03
$2,803.000
Product Guides