Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
DH24D25
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
44
Package Type:
Output Type:
AC
Maximum Output Voltage:
510(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
Thyristor
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw,Din-Rail
Circuit Arrangement:
N/A
Dimension:
80 x 22.4 x 111.6 mm
The TELEDYNE INDUSTRIAL part DH24D25 is a reliable and efficient Solid State Relay (SSR) designed for optimal performance in a variety of industrial applications. With a low input current of 10mA and a DC input voltage of 32V, this relay ensures energy-saving operation. It offers a high output current of 25A and an output voltage of 510V AC, making it suitable for controlling heavy loads in industrial machinery and equipment. The DH24D25 SSR features a 4-pin configuration for easy installation and reliable connection. Trust this TELEDYNE INDUSTRIAL relay to provide durable and safe switching of AC power in your industrial applications.
Search Keywords:
DH24D25
IN STOCK:
110
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$59.73
$59.730
5
$58.28
$291.400
11
$57.13
$628.430
22
$56.27
$1,237.940
33
$55.43
$1,829.190
44
+
$48.29
$2,124.760
Product Guides
CUSTOMERS
ALSO BOUGHT
CA5-10
Auxiliary Contact - Front Mount Block - 1NO - 690V - CA5 Series - Screw Clamp.
SD48D50A2
Solid State Relay - 50A Load Current - 24VAC to 600VAC Load Voltage - 10VDC to 30VDC Contr...
PS1/12/16BP
Busbar - 1 Phase - 12 Pole - 80A - For S200U & S200UP.
PS1/6/16BP
Busbar - 1 Phase - 6 Pole - 80A - For S200U& S200Up.
SU201M-K6
Circuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact SU200M Series - 6 A ...