Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
DX6R3E-02
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
44
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
3 A
Output Device:
BJT Transistor
Input Type:
DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
12.2 x 53 x 76.4 mm
The TELEDYNE INDUSTRIAL part DX6R3E-02 is a high-quality solid-state relay with excellent performance and reliability. It is designed with a 30mA 30V DC input and a 3A 60V DC output, making it ideal for power control applications. The relay features a 4-pin design, providing easy installation and connectivity. With its compact size and durable construction, this relay is suitable for a wide range of industrial and commercial applications.
Search Keywords:
DX6R3E02
IN STOCK:
0
On Order:
37
can ship 2/21/25
44
can ship 3/19/25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$96.61
$96.610
5
$93.71
$468.550
10
$91.28
$912.800
44
$85.88
$3,778.720
88
$83.30
$7,330.400
132
$80.80
$10,665.600
264
+
$78.38
$20,692.320
Product Guides
CUSTOMERS
ALSO BOUGHT
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
1608800000
Accessory - ZDU 2.5/4AN - ZSI - ZSI - ZTR - ZPE Series Terminal Blocks - End Plate - Z Ser...
35C320A
Enclosure - Pl, Ku, Plc, Cl.
637-15ABP
Heat Sink Passive TO-220 Aluminum 10.83°C/W Black Anodized
0801377
Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 V2A UNPERF 2000MM - 0801377