EMC48S50-04
Teledyne IndustrialSoft Starter 30A 200VAC 480VAC 26kW 40Hz to 65Hz DIN Rail/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
EMC48S50-04
RoHS:
No
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Heat Sink:
Yes
Maximum Current Rating:
30 A
Led Indicator:
Yes
Control Voltage:
10 to 24 VDC
Dimension:
110 x 155 x 141 mm
IP Rating:
IP20
Family:
EMC48S50
Life Cycle:
Discontinued
Soft Starter 30A 200VAC 480VAC 26kW 40Hz to 65Hz DIN Rail/Screw Mount
Search Keywords:
EMC48S5004
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1,861.47
$1,861.470
2
$1,768.40
$3,536.800
3
$1,248.28
$3,744.840
5
$790.58
$3,952.900
6
+
$774.77
$4,648.620
Product Guides