Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
S48D50
RoHS:
No
HTS:
8536410060
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Output Type:
AC
Maximum Output Voltage:
520(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
SCR,Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.5 x 22.8 mm
The TELEDYNE INDUSTRIAL part S48D50 is a reliable and high-quality Solid State Relay (SSR). It features a compact 4-pin design and is capable of handling a maximum current of 50A and a maximum voltage of 520V AC on its output terminals. This SSR is specifically designed to operate with a low input current of 30mA and a low input voltage of 30V DC, making it highly efficient and compatible with various industrial applications. With its excellent performance and durable construction, the TELEDYNE INDUSTRIAL part S48D50 is an ideal choice for controlling high-power electrical devices and providing reliable switching operations.
Search Keywords:
S48D50
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$145.87
$145.870
5
$143.68
$718.400
10
$132.30
$1,323.000
36
$125.15
$4,505.400
72
$118.00
$8,496.000
108
$114.42
$12,357.360
252
+
$112.70
$28,400.400
Product Guides