Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
S75DC150
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Output Type:
DC
Maximum Output Voltage:
N/A
Maximum Output Current:
150 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.5 x 28 mm
The TELEDYNE INDUSTRIAL part S75DC150 is a versatile and efficient solid-state relay designed for industrial applications. With a compact 4-pin design, this relay is capable of handling high currents up to 150A, making it suitable for a wide range of heavy-duty DC power control tasks. It features a low control voltage rating of 32V DC, allowing for easy integration with existing control systems. The relay operates with a low input current of 42mA, ensuring minimal power consumption. With its solid-state design, it offers reliable performance, fast switching speeds, and improved durability compared to traditional electromechanical relays. Whether used in motor control systems, power converters, or other DC power applications, the TELEDYNE INDUSTRIAL part S75DC150 provides an ideal solution for efficient and reliable power switching.
Search Keywords:
S75DC150
IN STOCK:
64
Ships today, if you order in
MOQ for out of Stock Qty:
9
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$416.48
$416.480
5
$410.23
$2,051.150
9
$404.08
$3,636.720
18
$392.04
$7,056.720
27
$381.44
$10,298.880
36
+
$375.72
$13,525.920
Product Guides
CUSTOMERS
ALSO BOUGHT
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
S60DC40
Relay SSR 42mA 32V DC-IN 40A 600V DC-OUT 4-Pin
D06D60
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 60 VDC Operating Voltage - Screws...
HLDR-MFS470B-WP
Holder - LED Panel Mount - - 15/32"(11.7mm) Mtg.Dia - Waterproof
LENS-LCF470W-CG
Sunlight Visible Relampable Panel Mount LED Lamp - Clear Green Lens Cap - 1-Chip - Fluted ...