SD48D40-06
Teledyne IndustrialRelay SSR 3mA 30V DC-IN 40A 510V AC-OUT 8-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
SD48D40-06
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
36
Output Type:
AC
Maximum Output Voltage:
510(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
Thyristor
Input Type:
DC
Input Voltage:
5 - 30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58 x 44.5 x 19.6 mm
The TELEDYNE INDUSTRIAL part SD48D40-06 is a solid state relay with a compact design and high performance capabilities. It features a DC input voltage of 30V and a current requirement of 3mA. With its 8-pin configuration, it offers easy installation and connection. This relay is capable of handling a maximum load of 40A, making it suitable for a wide range of industrial applications. It has an AC output voltage rating of 510V, ensuring reliable and efficient operation. Whether in control systems, automation, or other electrical applications, the TELEDYNE INDUSTRIAL SD48D40-06 relay provides reliable switching and control for your needs.
Search Keywords:
SD48D4006
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
22
Ships today, if you order in
MOQ for out of Stock Qty:
9
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$406.71
$406.710
5
$400.61
$2,003.050
9
$392.67
$3,534.030
18
$372.54
$6,705.720
27
$362.47
$9,786.690
36
+
$357.03
$12,853.080
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TFO11
Flush Rectangular Head Orange 1NO+1NC
CR2LS-50/UL
Fuse - 50A - 250V - 6W Loss - UL Recognized.
N-6A-Q-00905
N Type Handle For Bu-eca