SH48A50
Teledyne IndustrialRelay SSR 10mA 265V AC/DC-IN 50A 510V AC-OUT 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
SH48A50
RoHS:
No
HTS:
8536490080
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
36
Output Type:
AC
Maximum Output Voltage:
510 V
Maximum Output Current:
50 A
Output Device:
Triac
Input Type:
AC,DC
Input Voltage:
265 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
58.5(Max) x 45(Max) x 30(Max) mm
The TELEDYNE INDUSTRIAL part SH48A50 is a reliable and high-quality solid state relay (SSR) suitable for a wide range of industrial applications. It features a low input current requirement of 10mA and can operate with both AC and DC input voltages up to 265V.With a maximum output rating of 50A and an output voltage capability of 510V AC, this 3-pin relay offers powerful and efficient performance. Its robust construction ensures durability and long-lasting operation, making it ideal for demanding industrial environments.The TELEDYNE INDUSTRIAL SH48A50 relay provides a reliable and compact solution for switching and controlling high-load electrical circuits. With its solid state design, it offers fast response times, high switching speed, and excellent reliability compared to traditional electromechanical relays.Whether in industrial automation, commercial control systems, HVAC applications, or other electrical control systems, the TELEDYNE INDUSTRIAL SH48A50 relay is a versatile and dependable choice. It is designed to withstand harsh conditions and offers easy and convenient installation.Choose the TELEDYNE INDUSTRIAL SH48A50 relay for efficient, durable, and safe control of high-load circuits in various industrial and commercial settings.
Search Keywords:
SH48A50
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$125.76
$125.760
5
$123.87
$619.350
10
$114.06
$1,140.600
36
$110.98
$3,995.280
72
$109.31
$7,870.320
108
$107.67
$11,628.360
252
+
$106.06
$26,727.120
Product Guides
CUSTOMERS
ALSO BOUGHT
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PRD-11DG0-24
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray