help desk software
DATA SHEET

STH48D50

Teledyne Industrial

Relay SSR 13mA 32V DC-IN 60A 600V AC-OUT 4-Pin .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Industrial
Part No:
STH48D50
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
60(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
58.2(Max) x 45 x 29 mm
The TELEDYNE INDUSTRIAL part STH48D50 is a robust and reliable solid-state relay (SSR) designed for industrial applications. This 4-pin relay features a low input current of 13mA and a high output rating of 60A at 600V AC. With a 32V DC input, this SSR offers efficient and safe control for a wide range of electrical devices and systems. Trust TELEDYNE INDUSTRIAL for high-quality, durable components that deliver exceptional performance.
Search Keywords:
STH48D50
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.54
$96.540
5
$95.09
$475.450
10
$88.26
$882.600
36
$74.76
$2,691.360
72
$73.64
$5,302.080
252
$72.53
$18,277.560
504 +
$71.45
$36,010.800
Tools/3D Models
Product Guides