help desk software
DATA SHEET

90091-004

Teledyne Mil SSR

Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
90091-004
RoHS:
Yes
HTS:
8536410060
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
Search Keywords:
90091004
  This product is not in stock and cannot be back-ordered
Tools/3D Models
Product Guides