C46F-20
Teledyne Mil SSRRelay SSR 12mA 32V DC-IN 0.75A 90V AC/DC-OUT 4-Pin PDIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
C46F-20
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
90 V
Maximum Output Current:
0.75 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
19 x 6.35 x 4.19 mm
The TELEDYNE MIL SSR part C46F-20 is a reliable Solid State Relay designed for efficient and safe electrical switching. With a low input current of 12mA and a maximum input voltage of 32V DC, this SSR delivers optimal performance. Its output rating of 0.75A at 90V AC/DC allows for seamless power control in numerous applications. The 4-Pin PDIP package ensures secure and easy mounting, providing convenience and flexibility in installation. Trust the TELEDYNE MIL SSR part C46F-20 for robust and dependable relay solutions.
Search Keywords:
C46F20
IN STOCK:
0
On Order:
15
can ship 4/9/25
MOQ for out of Stock Qty:
12
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
1
$436.32
$436.320
5
$414.00
$2,070.000
12
$407.79
$4,893.480
24
$401.67
$9,640.080
36
$395.65
$14,243.400
48
+
$389.71
$18,706.080
Product Guides